EUR | USD
Favorite

Price & Procurement
2 659 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12 €
10 2,93800 29,38 €
25 2,67120 66,78 €
100 2,31510 231,51 €
250 2,09888 524,72 €
500 1,94622 973,11 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN1848TR-ND
  • Minimum Quantity: 1 100
  • Quantity Available: 1 100 - Immediate
  • Unit Price: 1,80629 €
  • Digi-Reel®  : CKN1848DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 659 - Immediate
  • Unit Price: Digi-Reel®

KT11P2SM34LFS

Datasheet
Digi-Key Part Number CKN1848CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KT11P2SM34LFS
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.36mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.38mm x 6.22mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9626B,118

IC LED DRVR LIN DIM 100MA 48LQFP

NXP USA Inc.

3,88000 € Details

5051100592

CONN FPC BOTTOM 5POS .5MM R/A

Molex

0,49000 € Details

LT3083EQ#TRPBF

IC REG LINEAR POS ADJ 3A 5DDPAK

Analog Devices Inc.

8,90000 € Details

94HAB16WRT

SWITCH ROTARY DIP HEX 100MA 50V

Grayhill Inc.

3,99000 € Details
Additional Resources
Standard Package 1
Other Names *KT11P2SM34LFS
CKN1848CT