EUR | USD
Favorite

Price & Procurement
4 732 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,63000 3,63 €
10 3,01800 30,18 €
100 2,10220 210,22 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 516-1616-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 904 - Immediate
  • Unit Price: 3,63000 €
  • Tape & Reel (TR)  : 516-4192-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 3 750 - Immediate
  • Unit Price: 1,71112 €
  • Digi-Reel®  : 516-4192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 732 - Immediate
  • Unit Price: Digi-Reel®

HCNW2211-500E

Datasheet
Digi-Key Part Number 516-4192-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCNW2211-500E
Copy  
Description OPTOISO 5KV PUSH PULL 8DIP GW
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 25mA
Data Rate 5MBd
Propagation Delay tpLH / tpHL (Max) 180ns, 160ns (Typ)
Rise / Fall Time (Typ) 30ns, 7ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 10mA
Voltage - Supply 4.5V ~ 20V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 516-4192-1