PVG5A103C03R00 | ||
---|---|---|
DigiKey Part Number | 490-2661-2-ND - Tape & Reel (TR) 490-2661-1-ND - Cut Tape (CT) 490-2661-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PVG5A103C03R00 | |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | PVG5A103C03R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 € | 2,71 € |
10 | 2,38100 € | 23,81 € |
25 | 2,13360 € | 53,34 € |
50 | 2,05180 € | 102,59 € |
100 | 1,96970 € | 196,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,88764 € | 471,91 € |
500 | 1,55936 € | 779,68 € |
750 | 1,51833 € | 1.138,75 € |
1.250 | 1,47730 € | 1.846,62 € |
2.500 | 1,27211 € | 3.180,28 € |
6.250 | 1,23108 € | 7.694,25 € |