EUR | USD
Favorite

Price & Procurement
11 130 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,59000 2,59 €
10 2,27400 22,74 €
25 2,03840 50,96 €
50 1,96000 98,00 €
100 1,88170 188,17 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 3214W-1-204ETR-ND
  • Minimum Quantity: 250
  • Quantity Available: 11 000 - Immediate
  • Unit Price: 1,80324 €
  • Digi-Reel®  : 3214W-1-204EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 130 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 3214W-1-204G-ND
  • Minimum Quantity: 1 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,41124 €

3214W-1-204E

Datasheet
Digi-Key Part Number 3214W-1-204ECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3214W-1-204E
Copy  
Description TRIMMER 200KOHM 0.25W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets 3214 Series
Mfg CAD Models 3214W.stp
3214W.igs
PCN Design/Specification 3214, 3224 Series Plastic March/2011
PCN Packaging Model 3224 ,3214 Reel Change Apr/2017
HTML Datasheet 3214 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3214 - Sealed
Packaging Cut Tape (CT) 
Part Status Active
Resistance 200 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 5
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.209" H (4.80mm x 3.50mm x 5.30mm)
Base Part Number 3214W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

3214W-1-503E

TRIMMER 50K OHM 0.25W J LEAD TOP

Bourns Inc.

2,59000 € Details

3214W-1-202E

TRIMMER 2K OHM 0.25W J LEAD TOP

Bourns Inc.

2,59000 € Details

3214W-1-105E

TRIMMER 1M OHM 0.25W J LEAD TOP

Bourns Inc.

2,59000 € Details

3214W-1-103E

TRIMMER 10K OHM 0.25W J LEAD TOP

Bourns Inc.

2,59000 € Details

3214W-1-104E

TRIMMER 100KOHM 0.25W J LEAD TOP

Bourns Inc.

2,59000 € Details
Additional Resources
Standard Package 1
Other Names 3214W-1-204ECT