EUR | USD
Favorite

04025A8R2JAT2A 8.2pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
39 450 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02600 0,26 €
100 0,01160 1,16 €
500 0,00828 4,14 €
1 000 0,00651 6,51 €
2 500 0,00592 14,80 €
5 000 0,00544 27,22 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12640-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 30 000 - Immediate
  • Unit Price: 0,00431 €
  • Digi-Reel®  : 478-12640-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39 450 - Immediate
  • Unit Price: Digi-Reel®

04025A8R2JAT2A

Datasheet
Digi-Key Part Number 478-12640-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04025A8R2JAT2A
Copy  
Description CAP CER 8.2PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8.2pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 8,2pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12640-1