LTC5507ES6#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC5507ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5507ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5507ES6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC5507ES6#TRMPBF | |
Description | IC RF DETECT 100KHZ-1GHZ TSOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5507ES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100kHz ~ 1GHz | |
RF Type | General Purpose | |
Input Range | -34dBm ~ 14dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 550 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,12000 € | 5,12 € |
10 | 4,59500 € | 45,95 € |
25 | 4,34360 € | 108,59 € |
100 | 3,76460 € | 376,46 € |
250 | 3,57152 € | 892,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,20472 € | 1.602,36 € |
1.000 | 2,70277 € | 2.702,77 € |
2.500 | 2,56764 € | 6.419,10 € |