EUR | USD
Favorite

LTC2854CDD#TRPBF 1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Price & Procurement
17 494 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,42000 3,42 €
25 2,27120 56,78 €
100 1,87760 187,76 €
250 1,78368 445,92 €
500 1,74328 871,64 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2854CDD#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 12 500 - Immediate
  • Unit Price: 1,65611 €
  • Digi-Reel®  : LTC2854CDD#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 494 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC2854CDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 407 - Immediate
  • Unit Price: 3,13000 €

LTC2854CDD#TRPBF

Datasheet
Digi-Key Part Number LTC2854CDD#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2854CDD#TRPBF
Copy  
Description IC TRANSCEIVER HALF 1/1 10DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 10-DFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number LTC2854
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC2854CDD#PBF

IC TRANSCEIVER HALF 1/1 10DFN

Analog Devices Inc.

3,13000 € Details
Additional Resources
Standard Package 1
Other Names LTC2854CDD#TRPBFCT