EUR | USD
Favorite

LT6654BHS6-5#TRMPBF Series Voltage Reference IC ±0.1% TSOT-23-6
Price & Procurement
1 303 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,40000 3,40 €
25 2,25680 56,42 €
100 1,86530 186,53 €
250 1,77204 443,01 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT6654BHS6-5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 000 - Immediate
  • Unit Price: 1,64528 €
  • Tape & Reel (TR)  : LT6654BHS6-5#TRPBF-ND
  • Minimum Quantity: 2 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,67491 €

LT6654BHS6-5#TRMPBF

Datasheet
Digi-Key Part Number LT6654BHS6-5#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT6654BHS6-5#TRMPBF
Copy  
Description IC VREF SERIES 0.1% TSOT-23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% TSOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 2.2ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 5.5V ~ 36V
Current - Supply 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6654
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2126A

MOD WIRELESS TEMP SENSOR W/BATT

Analog Devices Inc.

149,14000 € Details
You May Also Be Interested In

LT6654BHS6-2.5#TRMPBF

IC VREF SERIES 0.1% TSOT-23-6

Analog Devices Inc.

3,40000 € Details

S3B-XH-A(LF)(SN)

CONN HEADER R/A 3POS 2.5MM

JST Sales America Inc.

0,19000 € Details

LTC3114IDHC-1#PBF

IC REG BCK BST ADJ 1A 16DFN

Analog Devices Inc.

8,77000 € Details

LP3470IM5-4.63/NOPB

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

1,64000 € Details

M74VHC1GT50DFT2G

IC BUFFER NON-INVERT 5.5V SC88A

ON Semiconductor

0,23000 € Details

TSZ121IYLT

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

STMicroelectronics

1,66000 € Details
Additional Resources
Standard Package 1
Other Names LT6654BHS6-5#TRMPBFCT