ADXL313WACPZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-ADXL313WACPZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL313WACPZ-RL7CT-ND - Cut Tape (CT) 505-ADXL313WACPZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADXL313WACPZ-RL7 | |
Description | ACCEL 0.5-4G I2C/SPI 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±0.5g, 1g, 2g, 4g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±0.5g, 1g, 2g, 4g | |
Sensitivity (LSB/g) | 1024 | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth, Standby Mode | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-LQ (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,65000 € | 12,65 € |
10 | 10,01200 € | 100,12 € |
25 | 9,48480 € | 237,12 € |
100 | 8,16760 € | 816,76 € |
500 | 7,64060 € | 3.820,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 7,24540 € | 7.245,40 € |