AD7891ASZ-1REEL | ||
---|---|---|
DigiKey Part Number | AD7891ASZ-1REELTR-ND - Tape & Reel (TR) AD7891ASZ-1REELCT-ND - Cut Tape (CT) AD7891ASZ-1REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7891ASZ-1REEL | |
Description | IC DAS 12BIT 500K 44MQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-MQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7891ASZ-1REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,66000 € | 36,66 € |
10 | 34,20300 € | 342,03 € |
25 | 32,76880 € | 819,22 € |
100 | 29,69690 € | 2.969,69 € |
250 | 28,67288 € | 7.168,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 27,23925 € | 21.791,40 € |