AOD417 | ||
---|---|---|
DigiKey Part Number | 785-1106-2-ND - Tape & Reel (TR) 785-1106-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | AOD417 | |
Description | MOSFET P-CH 30V 25A TO252 | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 25A (Ta) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | AOD417 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,45300 € | 4,53 € |
100 | 0,31520 € | 31,52 € |
500 | 0,24612 € | 123,06 € |
1.000 | 0,20005 € | 200,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,17883 € | 447,07 € |
5.000 | 0,16974 € | 848,70 € |
12.500 | 0,15761 € | 1.970,12 € |
25.000 | 0,15398 € | 3.849,50 € |