EUR | USD
Favorite

ACS725LLCTR-30AB-T Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
6 805 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 4,17 €
5 3,68000 18,40 €
10 3,24900 32,49 €
25 2,63680 65,92 €
50 2,33000 116,50 €
100 2,26870 226,87 €
500 1,90080 950,40 €
1 000 1,77816 1.778,16 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1725-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: 1,71684 €
  • Digi-Reel®  : 620-1725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 805 - Immediate
  • Unit Price: Digi-Reel®

ACS725LLCTR-30AB-T

Datasheet
Digi-Key Part Number 620-1725-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS725LLCTR-30AB-T
Copy  
Description SENSOR CURRENT HALL 30A AC/DC
Copy  
Detailed Description

Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS725
Design Resources Development Tool Selector
HTML Datasheet ACS725
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Differential
Current - Sensing 30A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 44mV/A
Frequency DC ~ 120kHz
Linearity ±1.5%
Accuracy ±0.7%
Voltage - Supply 3V ~ 3.6V
Response Time 4µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 150°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS725LLCTR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

4,17000 € Details

201876-002

ACS725 STROMSENSOR BREAKOUT +-30

Watterott Electronic GmbH

7,94000 € Details

ACS725LLCTR-10AU-T

SENSOR CURRENT HALL 10A DC

Allegro MicroSystems

4,17000 € Details

760390013

TRANSFORMER 475UH SMD

Würth Elektronik

1,62000 € Details

ACS722LLCTR-05AB-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

3,80000 € Details

MPZ1608S101ATAH0

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

0,09000 € Details
Additional Resources
Standard Package 1
Other Names 620-1725-1