EUR | USD
Favorite

ABM10W-27.0000MHZ-8-K1Z-T3 27MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2 979 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,55300 5,53 €
50 0,51680 25,84 €
100 0,45680 45,68 €
500 0,43272 216,36 €
1 000 0,36060 360,60 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13756-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,32782 €
  • Digi-Reel®  : 535-13756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 979 - Immediate
  • Unit Price: Digi-Reel®

ABM10W-27.0000MHZ-8-K1Z-T3

Datasheet
Digi-Key Part Number 535-13756-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-27.0000MHZ-8-K1Z-T3
Copy  
Description CRYSTAL 27.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13756-1