FET, MOSFET Arrays

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
XP3C023AMT
MOSFET N/P-CH 30V 12A PMPAK
YAGEO XSEMI
984
In Stock
1 : 1,02000 €
Cut Tape (CT)
3.000 : 0,25766 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
30V
12A (Ta), 10A (Ta)
10.4mOhm @ 10A, 10V, 23.5mOhm @ 7.5A, 10V
2.5V @ 1mA
19.2nC @ 4.5V, 21.6nC @ 4.5V
2320pF @ 15V, 2480pF @ 15V
3.57W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerLDFN
PMPAK® 5 x 6
XP3P050AM
MOSFET N/P-CH 30V 7.8A 8SO
YAGEO XSEMI
594
In Stock
1 : 1,23000 €
Cut Tape (CT)
3.000 : 0,31919 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
30V
7.8A (Ta), 5.5A (Ta)
20mOhm @ 7A, 10V
2.2V @ 250µA
8nC @ 4.5V
880pF @ 15V
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
XP3832CMT
MOSFET N/P-CH 30V 11A PMPAK
YAGEO XSEMI
410
In Stock
1 : 1,24000 €
Cut Tape (CT)
3.000 : 0,32199 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
30V
11A (Ta), 7.3A(Ta)
18mOhm @ 11A, 10V, 45mOhm @ 7A, 10V
2V @ 250µA
8.3nC @ 4.5V, 9.6nC @ 4.5V
900pF @ 15V, 960pF @ 15V
3.57W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerLDFN
PMPAK® 5 x 6
XP3P050AM
MOSFET N/P-CH 100V 2.5A 8SO
YAGEO XSEMI
989
In Stock
1 : 1,25000 €
Cut Tape (CT)
3.000 : 0,32718 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
100V
2.5A (Ta)
150mOhm @ 2A, 10V, 160mOhm @ 2A, 10V
3V @ 250µA
17.6nC @ 10V, 51.2nC @ 10V
960pF @ 50V, 3040pF @ 50V
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
XP3832CMT
MOSFET 2N-CH 30V 16A PMPAK
YAGEO XSEMI
1.000
In Stock
1 : 2,05000 €
Cut Tape (CT)
3.000 : 0,58695 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
30V
16A (Ta), 55A (Tc), 27A (Ta), 85A (Tc)
5mOhm @ 16A, 10V, 1.9mOhm @ 20A, 10V
2.2V @ 250µA
30.4nC @ 10V
1712pF @ 15V, 3920pF @ 15V
2.08W (Ta), 2.27W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerLDFN
PMPAK® 5 x 6
XP3700YT
MOSFET N/P-CH 30V 8.7A PMPAK
YAGEO XSEMI
975
In Stock
1 : 0,64000 €
Cut Tape (CT)
3.000 : 0,15062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
30V
8.7A (Ta), 6.1A (Tc)
20mOhm @ 8A, 10V
2.5V @ 1mA
8nC @ 4.5V
880pF @ 15V
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerDFN
PMPAK® 3 x 3
XP10N011LM
MOSFET 2N-CH 30V 7.8A 8SO
YAGEO XSEMI
0
In Stock
Check Lead Time
3.000 : 0,22129 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
30V
7.8A (Ta)
20mOhm @ 7A, 10V
2.5V @ 1mA
8nC @ 4.5V
880pF @ 15V
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
XP3P7R0EMT
MOSFET 2N-CH 30V 14.2A 8PMPAK
YAGEO XSEMI
0
In Stock
Check Lead Time
3.000 : 0,42753 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Asymmetrical
-
30V
14.2A (Ta), 28A (Tc), 22.9A (Ta), 40A (Tc)
5.5mOhm @ 14A, 10V, 2.5mOhm @ 20A, 10V
2.2V @ 250µA
30.4nC @ 10V, 64nC @ 10V
1712pF @ 15V, 3920pF @ 15V
1.78W (Ta), 2.08W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerLDFN
8-PMPAK (5x6)
XP3P7R0EMT
MOSFET 2N-CH 30V 12A 8PMPAK
YAGEO XSEMI
0
In Stock
Check Lead Time
3.000 : 0,43537 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
30V
12A (Ta), 35A (Tc)
10.4mOhm @ 12A, 10V
3V @ 1mA
22.4nC @ 4.5V
2448pF @ 15V
3.57W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerLDFN
8-PMPAK (5x6)
XP3P7R0EMT
MOSFET 2N-CH 60V 6.7A 8PMPAK
YAGEO XSEMI
0
In Stock
Check Lead Time
3.000 : 0,56292 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
6.7A (Ta), 16.2A (Tc)
38mOhm @ 7A, 10V
3V @ 250µA
32nC @ 10V
1840pF @ 25V
3.57W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerLDFN
8-PMPAK (5x6)
XP2531GY
MOSFET N/P-CH 30V 3.3A SOT26
YAGEO XSEMI
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MOSFET (Metal Oxide)
N and P-Channel
-
30V
3.3A (Ta), 2.3A (Ta)
72mOhm @ 3A, 10V, 150mOhm @ 2A, 10V
3V @ 250µA
4.5nC @ 4.5V
320pF @ 15V, 260pF @ 15V
1.136W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
XP4509AGM
MOSFET N/P-CH 30V 11.2A 8SO
YAGEO XSEMI
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MOSFET (Metal Oxide)
N and P-Channel
-
30V
11.2A (Ta), 8A (Ta)
10mOhm @ 10A, 10V, 21mOhm @ 7A, 10V
3V @ 250µA
19.2nC @ 4.5V
1140pF @ 25V, 2000pF @ 25V
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
XP1504YT
MOSFET 2N-CH 100V 2.1A PMPAK
YAGEO XSEMI
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
100V
2.1A (Ta)
250mOhm @ 2A, 10V
3V @ 250µA
8.8nC @ 10V
320pF @ 50V
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerTDFN
8-PMPAK (3x3)
XP2531GY
MOSFET N/P-CH 16V 3.5A SOT26
YAGEO XSEMI
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MOSFET (Metal Oxide)
N and P-Channel
-
16V
3.5A (Ta), 2.5A (Ta)
58mOhm @ 3A, 4.5V
1V @ 250µA
12nC @ 4.5V
585pF @ 10V
1.14W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
MOSFET N/P-CH 30V 11.2A 8SO
MOSFET N/P-CH 30V 11.2A 8SO
YAGEO XSEMI
0
In Stock
Active
Tape & Reel (TR)
Active
MOSFET (Metal Oxide)
N and P-Channel
-
30V
10.8A (Ta), 7.8A (Ta)
10mOhm @ 9A, 10V, 22mOhm @ 7A, 10V
3V @ 250µA
16nC @ 4.5V, 20.8nC @ 4.5V
1440pF @ 25V, 2080pF @ 25V
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
MOSFET N/P-CH 16V 3.5A SOT26
MOSFET N/P-CH 16V 3.5A SOT26
YAGEO XSEMI
0
In Stock
Active
Tape & Reel (TR)
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate, 1.8V Drive
20V
4.6A (Ta), 3.1A (Ta)
32mOhm @ 3A, 4.5V, 80mOhm @ 2A, 4.5V
1V @ 250µA
14.4nC @ 4.5V, 12.8nC @ 4.5V
960pF @ 10V, 1024pF @ 10V
1.13W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
Showing
of 16

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.