DIACs, SIDACs

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Current - Breakover
Current - Hold (Ih) (Max)
Current - Peak Output
Operating Temperature
Package / Case
Supplier Device Package
SA13CA
THYRISTOR SURGE PROTECTION DEVIC
onsemi
2.500
Marketplace
2.500 : 0,10364 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
1N5818G
DIAC/SIDAC 150-170V 900MA AXIAL
onsemi
0
In Stock
65.000
Marketplace
1.297 : 0,19865 €
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
150 ~ 170V
200 µA
100 mA
900 mA
-40°C ~ 125°C (TJ)
DO-204AL, DO-41, Axial
Axial
1N5818G
DIAC/SIDAC 120-140V 900MA AXIAL
onsemi
0
In Stock
2.004
Marketplace
1.297 : 0,19865 €
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
120 ~ 140V
35 µA
100 mA
900 mA
-40°C ~ 125°C (TJ)
DO-204AL, DO-41, Axial
Axial
DO-201AA, DO-27, Axial
DIAC/SIDAC 220-250V 1A AXIAL
onsemi
0
In Stock
106.138
Marketplace
790 : 0,32820 €
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
220 ~ 250V
200 µA
100 mA
1 A
-40°C ~ 125°C (TJ)
DO-201AA, DO-27, Axial
Axial
DO-204AL_style2
SIDAC HIGH VOLTAGE BILATERAL TRI
onsemi
74.875
Marketplace
649 : 0,39730 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
DO-204AL_style2
DIAC/SIDAC 150-170V 900MA AXIAL
onsemi
2.954
Marketplace
649 : 0,39730 €
Bulk
-
Bulk
Active
150 ~ 170V
200 µA
100 mA
900 mA
-40°C ~ 125°C (TJ)
DO-204AL, DO-41, Axial
Axial
DO-201AD
DIAC/SIDAC 220-250V 1A AXIAL
onsemi
72.638
Marketplace
395 : 0,65641 €
Bulk
-
Bulk
Active
220 ~ 250V
200 µA
100 mA
1 A
-40°C ~ 125°C (TJ)
DO-201AA, DO-27, Axial
Axial
DO-201AA, DO-27, Axial
DIAC/SIDAC 110-130V 1A AXIAL
onsemi
2.563
Marketplace
395 : 0,65641 €
Bulk
-
Bulk
Active
110 ~ 130V
200 µA
100 mA
1 A
-40°C ~ 125°C (TJ)
DO-201AA, DO-27, Axial
Axial
1N5400G
DIAC/SIDAC 110-130V 1A AXIAL
onsemi
1.141
Marketplace
395 : 0,65641 €
Bulk
-
Bulk
Active
110 ~ 130V
200 µA
100 mA
1 A
-40°C ~ 125°C (TJ)
DO-201AD, Axial
Axial
DO-35
DIAC/SIDAC 28-36V 2A DO-35
onsemi
0
In Stock
5.000 : 0,02867 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
28 ~ 36V
100 µA
-
2 A
-40°C ~ 125°C (TJ)
DO-204AH, DO-35, Axial
DO-35
1N5818G
DIAC/SIDAC 220-250V 900MA AXIAL
onsemi
0
In Stock
5.000 : 0,18668 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
220 ~ 250V
35 µA
100 mA
900 mA
-40°C ~ 125°C (TJ)
DO-204AL, DO-41, Axial
Axial
1N5818G
DIAC/SIDAC 150-170V 900MA AXIAL
onsemi
0
In Stock
3.000 : 0,19857 €
Bulk
-
Bulk
Obsolete
150 ~ 170V
200 µA
100 mA
900 mA
-40°C ~ 125°C (TJ)
DO-204AL, DO-41, Axial
Axial
DO-35
DIAC/SIDAC 30-34V 2A DO-35
onsemi
0
In Stock
5.000 : 0,24049 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
30 ~ 34V
15 µA
-
2 A
-40°C ~ 125°C (TJ)
DO-204AH, DO-35, Axial
DO-35
1N5818G
DIAC/SIDAC 110-130V 900MA AXIAL
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
110 ~ 130V
35 µA
100 mA
900 mA
-40°C ~ 125°C (TJ)
DO-204AL, DO-41, Axial
Axial
1N5818G
DIAC/SIDAC 150-170V 900MA AXIAL
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
150 ~ 170V
200 µA
100 mA
900 mA
-40°C ~ 125°C (TJ)
DO-204AL, DO-41, Axial
Axial
DO-201AA, DO-27, Axial
DIAC/SIDAC 220-250V 1A AXIAL
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
220 ~ 250V
200 µA
100 mA
1 A
-40°C ~ 125°C (TJ)
DO-201AA, DO-27, Axial
Axial
Showing
of 16

DIACs, SIDACs


Products in the DIAC and SIDAC family are two-terminal devices most commonly used as triggering mechanisms in AC phase control applications. They act to oppose current flow until the voltage applied across them reaches some critical value, at which point current flow through them increases significantly. The two differ in the shape of their characteristic curves; DIACs (Diodes for Alternating Current) generally exhibit higher forward voltages in their conductive mode, and thus tend to be less suitable than SIDACs (Silicon Diode for Alternating Current) when substantial current flow is an application requirement.