Tantalum - Polymer Capacitors

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
TCOB0E337M8R-EN2
B- CASE / 476- CAP CODE / POLY
KYOCERA AVX
829
In Stock
1 : 1,04000 €
Cut Tape (CT)
2.000 : 0,37744 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
10 V
Molded
150mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCO(B)
CAP TANT POLY 15UF 25V 1411
KYOCERA AVX
3.349
In Stock
1 : 0,92000 €
Cut Tape (CT)
2.000 : 0,32256 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 µF
±20%
25 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCOB0J107M8R-ES1.jpg
CAP TANT POLY 100UF 6.3V 1411
KYOCERA AVX
1.605
In Stock
1 : 0,92000 €
Cut Tape (CT)
2.000 : 0,31438 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
45mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCOB0E337M8R-EN2
B- CASE / 337- CAP CODE / POLY
KYOCERA AVX
1.999
In Stock
1 : 0,92000 €
Cut Tape (CT)
2.000 : 0,23903 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
2.5 V
Molded
-
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCOB0E337M8R-EN2
TCO SERIES - D-CASE / 025V / 010
KYOCERA AVX
447
In Stock
1 : 2,18000 €
Cut Tape (CT)
500 : 0,99416 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
33 µF
±20%
25 V
Molded
100mOhm @ 100kHz
-55°C ~ 150°C
1000 Hrs @ 150°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
AEC-Q200
Automotive
TCP-Series-Img
CAP TANT POLY 10UF 50V 2917
KYOCERA AVX
498
In Stock
1 : 2,30000 €
Cut Tape (CT)
500 : 1,06190 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
10 µF
±20%
50 V
Molded
150mOhm @ 100kHz
-55°C ~ 150°C
1000 Hrs @ 150°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
AEC-Q200
Automotive
TCO(B)
CAP TANT POLY 220UF 6.3V 1411
KYOCERA AVX
0
In Stock
Check Lead Time
1 : 1,04000 €
Cut Tape (CT)
2.000 : 0,37503 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCOB0E337M8R-EN2
B- CASE / 336- CAP CODE / POLY
KYOCERA AVX
0
In Stock
Check Lead Time
1 : 1,09000 €
Cut Tape (CT)
2.000 : 0,39996 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
16 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCFG(A)-1206-pkg
CAP TANT POLY 10UF 6.3V 1206
Rohm Semiconductor
0
In Stock
2.000 : 0,20973 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
10 µF
±20%
6.3 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TCFG(A)-1206-pkg
CAP TANT POLY 10UF 10V 1206
Rohm Semiconductor
0
In Stock
2.000 : 0,20973 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
10 µF
±20%
10 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TCFG(A)-1206-pkg
CAP TANT POLY 33UF 4V 1206
Rohm Semiconductor
0
In Stock
2.000 : 0,23442 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
33 µF
±20%
4 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TCFG(A)-1206-pkg
CAP TANT POLY 22UF 6.3V 1206
Rohm Semiconductor
0
In Stock
2.000 : 0,23442 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
22 µF
±20%
6.3 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TCOB0E337M8R-EN2
B- CASE / 337- CAP CODE / POLY
KYOCERA AVX
0
In Stock
Check Lead Time
2.000 : 0,31157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
2.5 V
Molded
-
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCO(B)
CAP TANT POLY 47UF 6.3V 1411
KYOCERA AVX
0
In Stock
2.000 : 0,31346 €
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
47 µF
±20%
6.3 V
Molded
150mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCOB0E337M8R-EN2
B- CASE / 107- CAP CODE / POLY
KYOCERA AVX
0
In Stock
Check Lead Time
2.000 : 0,38249 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCOB0E337M8R-EN2
B- CASE / 156- CAP CODE / POLY
KYOCERA AVX
0
In Stock
Check Lead Time
2.000 : 0,38564 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 µF
±20%
25 V
Molded
-
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCOB0E337M8R-EN2
B- CASE / 226- CAP CODE / POLY
KYOCERA AVX
0
In Stock
Check Lead Time
2.000 : 0,39207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
25 V
Molded
-
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCOB0E337M8R-EN2
B- CASE / 107- CAP CODE / POLY
KYOCERA AVX
0
In Stock
Check Lead Time
2.000 : 0,39951 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
-
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TANTALUM CAP, CONDUCTIVE POLYMER
TANTALUM CAP, CONDUCTIVE POLYMER
Rohm Semiconductor
0
In Stock
2.000 : 0,46001 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
100 µF
±20%
6.3 V
Molded
-
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
B- CASE / 157- CAP CODE / POLY
B- CASE / 157- CAP CODE / POLY
KYOCERA AVX
0
In Stock
1 : 0,74000 €
Cut Tape (CT)
2.000 : 0,25244 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
150 µF
±20%
6.3 V
Molded
150mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TCO(B)
CAP TANT POLY 33UF 10V 1411
KYOCERA AVX
0
In Stock
1 : 0,98000 €
Cut Tape (CT)
2.000 : 0,33914 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
33 µF
±20%
10 V
Molded
150mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
Showing
of 21

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.