Tactile Switches

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
79.210
In Stock
1 : 0,12000 €
Cut Tape (CT)
4.000 : 0,06844 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
20.194
In Stock
1 : 0,12000 €
Cut Tape (CT)
4.000 : 0,06844 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-40°C ~ 85°C
PTS526 SM08 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
37.237
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,07400 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Flush
Surface Mount
0.80mm
-
Top Actuated
Gull Wing
4.80mm x 4.80mm
Non-Illuminated
-
-
260gf
IP40
-
-20°C ~ 70°C
PTS526 SMG15 SMTR2
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
33.414
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,07394 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
PTS526 SM08 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
23.825
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,07400 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Flush
Surface Mount
0.80mm
-
Top Actuated
Gull Wing
4.80mm x 4.80mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
PTS526 SMG15 SMTR2
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
16.917
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,07394 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-40°C ~ 85°C
PTS526SM20SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
10.963
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,07532 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
2.00mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS526 SMG15J SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
11.804
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,09704 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
PTS526 SMG15J SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
1.177
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,09704 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-20°C ~ 70°C
PTS526SM15SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
4.000 : 0,07328 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS526SM15SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
4.000 : 0,07786 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS526SM15SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
4.000 : 0,08091 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.70mm
-
Top Actuated
SMD (SMT) Tab
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS526SMG20SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
4.000 : 0,08244 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
2.00mm
-
Top Actuated
SMD (SMT) Tab
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS526SM15SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
4.000 : 0,08244 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.70mm
-
Top Actuated
SMD (SMT) Tab
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
Showing
of 14

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.