Solid State Relays (SSR)

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
PVA3054NPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
1.728
In Stock
1 : 6,60000 €
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
2.779
In Stock
1 : 6,60000 €
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
588
In Stock
1 : 5,90000 €
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3054NPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
1.469
In Stock
1 : 6,41000 €
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
0
In Stock
778
Marketplace
Check Lead Time
750 : 4,73293 €
Tape & Reel (TR)
52 : 4,86192 €
Bulk
Tape & Reel (TR)
Bulk
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
IFEINFPVD1352NPBF
MICROELECTRONIC RELAYS
Infineon Technologies
3.319
Marketplace
59 : 4,31339 €
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
PC Pin
-
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
-
-
-
PVA3054NPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
0
In Stock
1 : 5,90000 €
Tube
Tube
Last Time Buy
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
0
In Stock
Check Lead Time
1 : 6,41000 €
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3054NPBF
SSR RELAY SPST-NO 240MA 0-200V
Infineon Technologies
0
In Stock
150 : 3,49960 €
Tube
Tube
Obsolete
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 200 V
240 mA
6 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 240MA 0-200V
Infineon Technologies
0
In Stock
150 : 3,54140 €
Tube
Tube
Obsolete
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 200 V
240 mA
6 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3054NPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
0
In Stock
100 : 3,93920 €
Tube
Tube
Obsolete
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
0
In Stock
100 : 3,98160 €
Tube
Tube
Obsolete
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3054NPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
0
In Stock
100 : 4,22130 €
Tube
Tube
Obsolete
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
SSR RELAY SPST-NO 240MA 0-300V
Infineon Technologies
0
In Stock
100 : 4,22130 €
Tube
Tube
Obsolete
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 300 V
240 mA
6 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 240MA 0-300V
Infineon Technologies
0
In Stock
100 : 4,26350 €
Tube
Tube
Obsolete
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 300 V
240 mA
6 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
0
In Stock
100 : 4,26350 €
Tube
Tube
Obsolete
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
0
In Stock
750 : 4,67729 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3054NPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
0
In Stock
100 : 5,12690 €
Tube
Tube
Obsolete
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
0
In Stock
100 : 5,20970 €
Tube
Tube
Obsolete
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
Showing
of 19

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.