Slide Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40.355 In Stock | 1 : 1,44000 € Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | - | 24 V | Flush | 1.40mm | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
11.797 In Stock | 1 : 1,44000 € Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | - | 24 V | Recessed | 1.40mm | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
544 In Stock | 1 : 1,54000 € Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | - | 24 V | Recessed | 1.40mm | Nickel | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
87 In Stock | 1 : 1,54000 € Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | - | 24 V | Flush | 1.40mm | Nickel | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2 : 1,91500 € Bulk | Bulk | Active | SPST-NO | Not Specified | Off-On | 500mA (DC) | - | 24 V | Standard | - | - | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : 4,62080 € Bulk | Bulk | Active | SPDT | Not Specified | On-On | 500mA (AC/DC) | 24 V | 24 V | Standard | 1.40mm | - | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2 : 10,40000 € Bulk | Bulk | Active | SPST-NO | Not Specified | Off-On | 500mA (DC) | - | 24 V | Standard | - | - | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C |