Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 25 : 28,20000 € Bulk | Bulk | Obsolete | Standard | - | 2 | On-On | 6A (AC) | 120 V | - | Non-Illuminated | - | - | Panel Mount | - | Circular - 22.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | - | - | |||
0 In Stock | 25 : 28,20000 € Bulk | Bulk | Obsolete | Standard | - | 3 | On-On-On | 6A (AC) | 120 V | - | Non-Illuminated | - | - | Panel Mount | - | Circular - 22.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | - | - | |||
0 In Stock | 25 : 29,10160 € Bulk | Bulk | Obsolete | Standard | - | 3 | On-On-On | 6A (AC) | 120 V | - | Non-Illuminated | - | - | Panel Mount | - | Circular - 22.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | - | - | |||
0 In Stock | 25 : 29,10160 € Bulk | Bulk | Obsolete | Standard | - | 3 | On-On-Mom | 6A (AC) | 120 V | - | Non-Illuminated | - | - | Panel Mount | - | Circular - 22.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | - | - | |||
0 In Stock | 25 : 29,32360 € Bulk | Bulk | Obsolete | Standard | - | 2 | On-On | 6A (AC) | 120 V | - | Non-Illuminated | - | - | Panel Mount | - | Circular - 30.00mm Dia | - | Long Lever | - | |||
0 In Stock | 25 : 29,32360 € Bulk | Bulk | Obsolete | Standard | - | 3 | On-Off-On | 6A (AC) | 120 V | - | Non-Illuminated | - | - | Panel Mount | - | Circular - 30.00mm Dia | - | Long Lever | - | |||
0 In Stock | 25 : 30,58240 € Bulk | Bulk | Obsolete | Standard | - | 3 | Mom-On-Mom | 6A (AC) | 120 V | - | Non-Illuminated | - | - | Panel Mount | - | Circular - 22.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | - | - | |||
0 In Stock Check Lead Time | 12 : 74,76250 € Bulk | Bulk | Active | Battery Disconnect | SPST-NO | 2 | Off-On | 200A (DC) | - | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
0 In Stock | 100 : 82,92400 € Bulk | Bulk | Obsolete | Standard | SPDT | 2 | On-On | 5A (AC/DC) | 250 V | 24 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 15.87mm Dia | - | Bezel - Square | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 20 : 111,65150 € Bulk | Bulk | Active | Battery Disconnect | SPST-NO | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | Standard | 3PDT | 3 | On-Off-On | 5A (AC/DC) | 250 V | 24 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 15.87mm Dia | - | Bezel - Square | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard | DPDT | 3 | On-Off-On | 5A (AC/DC) | 250 V | 24 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 15.87mm Dia | - | Bezel - Square | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard | DPDT | 2 | On-On | 5A (AC/DC) | 250 V | 24 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 15.87mm Dia | - | Bezel - Square | -20°C ~ 70°C |