RF Transceiver Modules and Modems

Results: 34
Stocking Options
Environmental Options
Media
Exclude
34Results

Showing
of 34
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BLUENRG-M2SP
RF TXRX MOD BT PCB TH SMD
STMicroelectronics
1.360
In Stock
1 : 8,42000 €
Cut Tape (CT)
1.000 : 5,08077 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz ~ 2.4835GHz
-
7dbm
-85dBm
ADC, GPIO, I2C, SPI, UART
PCB Trace
BlueNRG-2
256kB Flash, 24kB RAM
1.7V ~ 3.6V
15mA
13.7mA ~ 33.9mA
Surface Mount
-40°C ~ 85°C (TA)
20-SMD Module
BLUENRG-M0A
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
2.651
In Stock
1 : 9,01000 €
Cut Tape (CT)
1.000 : 6,04492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v4.2
-
2.4GHz ~ 2.4835GHz
-
6dBm
-85dBm
SPI
Integrated, Chip
BlueNRG-MS
-
1.7V ~ 3.6V
9.36mA
7.82mA ~ 16.5mA
Surface Mount
-40°C ~ 85°C (TA)
11-SMD Module
BLUENRG-M2SA
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
2.447
In Stock
1 : 9,09000 €
Cut Tape (CT)
1.000 : 5,51401 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz ~ 2.4835GHz
-
5dBm
-85dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Chip
BlueNRG-2
256kB Flash, 24kB RAM
1.7V ~ 3.6V
7.55mA
7.01mA ~ 14.78mA
Surface Mount
-40°C ~ 85°C (TA)
23-SMD Module
STM32WB5MMGH6TR
RF TXRX MOD 802.15.4 BT CHIP SMD
STMicroelectronics
6.776
In Stock
1 : 10,49000 €
Cut Tape (CT)
1.800 : 6,32903 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
6dBm
-100dBm
ADC, I2C, SPI, UART, USART, USB
Integrated, Chip
STM32WB55VGY
1MB Flash, 256kB SRAM
1.71V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C (TA)
86-LFLGA Module
BLUENRG-M0L
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
4.897
In Stock
1 : 8,74000 €
Cut Tape (CT)
1.000 : 4,98032 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v4.2
-
2.4GHz ~ 2.4835GHz
-
6dBm
-85dBm
SPI
Integrated, Chip
BlueNRG-MS
-
1.7V ~ 3.6V
16.36mA
13.25mA ~ 27.35mA
Surface Mount
-40°C ~ 85°C (TA)
11-SMD Module
ST67W611M1A6BTR
LO POW WIFI 6 BLUETOOTH LE COMBO
STMicroelectronics
338
In Stock
1 : 8,24000 €
Cut Tape (CT)
800 : 5,58158 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4, Thread
16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK
2.4GHz
54Mbps
21dBm
-105dBm
SPI, UART
Antenna Not Included
QCC743
4MB Flash
1.62V ~ 1.98V, 2.97V ~ 3.63V
53mA ~ 63mA
107mA ~ 377mA
Surface Mount
-40°C ~ 85°C (TA)
32-LGA Module
SPBTLE-RF0
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
4.495
In Stock
1 : 11,25000 €
Cut Tape (CT)
1.000 : 6,93715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Bluetooth
Bluetooth v4.1
-
2.4GHz
-
4dBm
-88dBm
SPI
Integrated, Chip
-
-
1.7V ~ 3.6V
8.5mA
15.7mA
Surface Mount
-40°C ~ 85°C
Module
SPSGRFC-xxx
RF TXRX MODULE U.FL SMD
STMicroelectronics
2.443
In Stock
1 : 12,50000 €
Tray
-
Tray
Obsolete
Not Verified
-
-
2FSK, ASK, GFSK, GMSK, MSK, OOK
433MHz
500kbps
11.6dBm
-118dBm
SPI
Antenna Not Included, U.FL
SPIRIT1
-
1.8V ~ 3.6V
10mA
22mA
Surface Mount
-40°C ~ 85°C
Module
SP1ML-868
RF TXRX MOD ISM<1GHZ CHIP SMD
STMicroelectronics
2.020
In Stock
1 : 16,61000 €
Tray
-
Tray
Obsolete
Not Verified
General ISM < 1GHz
-
2-FSK, ASK, GFSK, GMSK, OOK
868MHz
500kbps
11.6dBm
-
SPI, UART
Integrated, Chip
SPIRIT1
128kB Flash, 16kB RAM
1.8V ~ 3.6V
13.5mA
8mA ~ 20mA
Surface Mount
-40°C ~ 85°C
16-SMD Module
ST67W611M1A6BTR
LO POW WIFI 6 BLUETOOTH LE COMBO
STMicroelectronics
0
In Stock
Check Lead Time
1 : 8,19000 €
Cut Tape (CT)
800 : 5,54768 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4, Thread
16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK
2.4GHz
54Mbps
21dBm
-105dBm
SPI, UART
PCB Trace
QCC743
4MB Flash
1.62V ~ 1.98V, 2.97V ~ 3.63V
53mA ~ 63mA
107mA ~ 377mA
Surface Mount
-40°C ~ 85°C (TA)
32-LGA Module
0
In Stock
Check Lead Time
1 : 9,53000 €
Cut Tape (CT)
1.400 : 5,74606 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.4GHz
2Mbps
10dBm
-96dBm
I2C, IrDA, JTAG, SPI, SWD, UART
Integrated, Chip
STM32WBA55UG
1MB Flash, 128kB SRAM
1.71V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C (TA)
76-SMD Module
LOW-POWER WI-FI 6 & BLUETOOTH LE
LOW-POWER WI-FI 6 & BLUETOOTH LE
STMicroelectronics
0
In Stock
Check Lead Time
1 : 8,28000 €
Cut Tape (CT)
800 : 5,02295 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4
16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK
2.4GHz
17Mbps
21dBm
-105dBm
SPI, UART
Antenna Not Included
STM32
4MB Flash
1.65V ~ 3.6V, 2.97V ~ 3.63V
53mA ~ 78mA
107mA ~ 377mA
Surface Mount
-40°C ~ 85°C (TA)
32-LGA Module
NB-IOT MODULE WITH EXTRA ADC. SU
NB-IOT MODULE WITH EXTRA ADC. SU
STMicroelectronics
0
In Stock
Check Lead Time
1 : 10,95000 €
Cut Tape (CT)
1.000 : 6,74400 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Cellular, Navigation, WiFi
802.11b, Galileo, GNSS, GPS, LTE, Wireless M-Bus
-
868.95MHz
159kbps
23dBm
-
GPIO, I2C, SPI, UART
Antenna Not Included
-
-
1.8V ~ 3.3V
-
-
Surface Mount
-40°C ~ 85°C
51-BFLGA Module
ULTRA-COMPACT, LOW-POWER NARROWB
ULTRA-COMPACT, LOW-POWER NARROWB
STMicroelectronics
0
In Stock
Check Lead Time
1 : 12,20000 €
Cut Tape (CT)
1.000 : 7,57265 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Cellular, Navigation, WiFi
802.11b, Galileo, GNSS, GPS, LTE, Wireless M-Bus
-
868.95MHz
159kbps
23dBm
-
GPIO, I2C, SPI, UART
Antenna Not Included
-
-
1.8V ~ 3.3V
-
-
Surface Mount
-40°C ~ 85°C
51-BFLGA Module
SPBTLE-RF0
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
0
In Stock
2.448 : 4,51336 €
Tray
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v4.1
-
2.4GHz
-
4dBm
-88dBm
SPI
Integrated, Chip
BlueNRG-MS
-
1.7V ~ 3.6V
-
20.5mA
Surface Mount
-40°C ~ 85°C
Module
SPBTLE-RF
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
0
In Stock
2.448 : 5,19443 €
Tray
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v4.1
-
2.4GHz
-
4dBm
-88dBm
SPI
Integrated, Chip
BlueNRG
-
1.7V ~ 3.6V
8.5mA
8.5mA
Surface Mount
-40°C ~ 85°C
11-SMD Module
SPBTLE-RF0
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
0
In Stock
1.000 : 5,53213 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
Bluetooth
Bluetooth v4.1
-
2.4GHz
-
4dBm
-88dBm
SPI
Integrated, Chip
-
-
1.7V ~ 3.6V
14.5mA
20.5mA
Surface Mount
-40°C ~ 85°C
Module
0
In Stock
Check Lead Time
1.020 : 5,79922 €
Bulk
Bulk
Active
-
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.4GHz
2Mbps
10dBm
-96dBm
I2C, IrDA, JTAG, SPI, SWD, UART
Integrated, Chip
STM32WBA55UG
1MB Flash, 128kB SRAM
1.71V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C (TA)
76-SMD Module
SPBTLE-1S
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
0
In Stock
2.448 : 6,21790 €
Tray
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v4.2
-
2.4GHz
-
5dBm
-84dBm
I2C, SPI, UART
Integrated, Chip
BlueNRG-1
160kB Flash, 20kB SRAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
Module
SPBT2632C2A.AT2
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
0
In Stock
2.448 : 7,54467 €
Tray
-
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v3.1
-
2.4GHz
560kbps
0dBm
-86dBm
UART
Integrated, Chip
STLC2690
256kB Flash, 48kB RAM
2.5V
2.7mA
11.2mA
Surface Mount
-40°C ~ 85°C
Module
SPBT3.0DP2
RF TXRX MOD BLUETOOTH CHIP SMD
STMicroelectronics
0
In Stock
2.448 : 8,31206 €
Tray
-
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v3.0
-
2.4GHz
450Mbps
2.6dBm
-88dBm
UART
Integrated, Chip
STLC2690
512kB Flash, 128kB RAM
3.3V
12mA
26mA
Surface Mount
-40°C ~ 85°C
Module
0
In Stock
Check Lead Time
1.800 : 8,49120 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
General ISM < 1GHz
-
-
-
4.8kbps
22dBm
-148dBm
-
Antenna Not Included
-
256kB Flash, 64kB SRAM
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C (TA)
-
SPSGRFC-xxx
RF TXRX MODULE U.FL SMD
STMicroelectronics
0
In Stock
2.448 : 9,22850 €
Tray
-
Tray
Obsolete
Not Verified
-
-
2FSK, ASK, GFSK, GMSK, MSK, OOK
868MHz
500kbps
11.6dBm
-118dBm
SPI
Antenna Not Included, U.FL
SPIRIT1
-
1.8V ~ 3.6V
10mA
22mA
Surface Mount
-40°C ~ 85°C
Module
SPSGRFC-xxx
RF TXRX MOD ISM<1GHZU.FL SMD
STMicroelectronics
0
In Stock
2.448 : 9,22850 €
Tray
-
Tray
Obsolete
Not Verified
General ISM < 1GHz
-
2FSK, ASK, GFSK, MSK, OOK
915MHz
500kbps
11.6dBm
-118dBm
SPI
Antenna Not Included, U.FL
SPIRIT1
-
1.8V ~ 3.6V
10mA
22mA
Surface Mount
-40°C ~ 85°C
Module
SPWF01SA
RF TXRX MODULE WIFI CHIP SMD
STMicroelectronics
0
In Stock
1.020 : 11,21269 €
Tray
-
Tray
Obsolete
Not Verified
WiFi
802.11b/g/n
DSSS, OFDM
2.4GHz
65Mbps
18.3dBm
-96dBm
UART
Integrated, Chip
-
512kB Flash, 64kB RAM
3.3V
105mA
210mA ~ 344mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 34

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.