RF Directional Coupler

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
6-FlipChip
RF DIR COUPL 824MHZ-2.17GHZ FLIP
STMicroelectronics
0
In Stock
5.000 : 0,22296 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Standard
824MHz ~ 2.17GHz
26dB
W-CDMA
0.1dB
-
-
15dB
6-WFBGA, FCBGA
6-FlipChip (1x1.3)
6-FlipChip
RF DIR COUPL 824MHZ-2.17GHZ FLIP
STMicroelectronics
0
In Stock
5.000 : 0,22939 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Standard
824MHz ~ 2.17GHz
34dB
GSM, W-CDMA, WiMax
0.1dB
-
-
15dB
6-UFBGA, FCBGA
6-FlipChip
6-FlipChip
IC DIRECTIONAL CPLR FLIPCHIP
STMicroelectronics
0
In Stock
5.000 : 0,55418 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Standard
824MHz ~ 2.025GHz
34dB
General Purpose
0.2dB
-
-
15dB
6-WFBGA, FCBGA
6-FlipChip
5-UFBGA, FCBGA
RF DIR COUPLER 698MHZ-2.7GHZ BGA
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard
698MHz ~ 2.7GHz
30dB
GSM, W-CDMA, WiMax
0.3dB
-
-
15dB
5-UFBGA, FCBGA
-
Showing
of 4

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.