Reed Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.335 In Stock | 1 : 5,58000 € Cut Tape (CT) 1.000 : 3,93965 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 33.3 mA | Non Latching | - | Gull Wing | - | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
987 In Stock | 1 : 5,58000 € Cut Tape (CT) 1.000 : 3,93965 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3.3VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 47.1 mA | Non Latching | - | Gull Wing | - | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
979 In Stock | 1 : 5,58000 € Cut Tape (CT) 1.000 : 3,93965 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 33.3 mA | Non Latching | - | J Lead | - | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
250 In Stock | 1 : 5,58000 € Cut Tape (CT) 1.000 : 3,93965 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3.3VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 47.1 mA | Non Latching | - | J Lead | - | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 100 : 4,66940 € Tube | Tube | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 33.3 mA | Non Latching | - | Gull Wing | - | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 100 : 4,71060 € Tube | Tube | Active | Surface Mount | 3.3VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 47.1 mA | Non Latching | - | Gull Wing | - | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 100 : 4,71060 € Tube | Tube | Active | Surface Mount | 3.3VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 47.1 mA | Non Latching | - | J Lead | - | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 100 : 4,71060 € Tube | Tube | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 33.3 mA | Non Latching | - | J Lead | - | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) |