Programmable Oscillators

Results: 334
Stocking Options
Environmental Options
Media
Exclude
334Results
Applied FiltersRemove All

Showing
of 334
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
32 VQFN
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
220
In Stock
1 : 1,58000 €
Cut Tape (CT)
1.000 : 1,27485 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
2 kHz ~ 80 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±20ppm
-40°C ~ 125°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
4 VFLGA
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
851
In Stock
1 : 1,58000 €
Cut Tape (CT)
1.000 : 1,27485 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
3.5 kHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±20ppm
-40°C ~ 125°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
4 VDFN
MEMS OSC, BLANK, LVCMOS, 50PPM,
Microchip Technology
2.000
In Stock
1 : 0,65000 €
Cut Tape (CT)
1.000 : 0,52056 €
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
4-VDFN
4-VDFN (3.2x2.5)
-
-
4 VFLGA
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
950
In Stock
1 : 0,87000 €
Cut Tape (CT)
1.000 : 0,66292 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
4 VFLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
1.000
In Stock
1.000 : 0,87115 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
4 VFLGA
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
900
In Stock
1 : 0,88000 €
Cut Tape (CT)
1.000 : 0,67142 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
4-VLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
840
In Stock
1 : 0,90000 €
Tube
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
4-VLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
840
In Stock
1 : 0,90000 €
Tube
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
32 VQFN
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
284
In Stock
1 : 0,91000 €
Cut Tape (CT)
1.000 : 0,68842 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSA1101BI1-025.0000TVAO
LOW JITTER PROGRAMMABLE MEMS CMO
Microchip Technology
187
In Stock
1 : 0,91000 €
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
3.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
±25ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
4-VLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
495
In Stock
1 : 0,94000 €
Tube
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
4-VLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
196
In Stock
1 : 0,95000 €
Tube
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
DSC1101AE5-024.5760T
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
450
In Stock
1 : 0,99000 €
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
3.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
-
±25ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN Exposed Pad
6-VDFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
4 VFLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
1.000
In Stock
1.000 : 1,03050 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
32 VQFN
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
985
In Stock
1 : 1,06000 €
Cut Tape (CT)
1.000 : 0,83800 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
4 VFLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
118
In Stock
1 : 1,06000 €
Cut Tape (CT)
1.000 : 0,83928 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
DSC8001CI5
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
595
In Stock
1 : 1,10000 €
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
-
±50ppm
-40°C ~ 85°C
-
12.2mA
AEC-Q100
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
4 VFLGA
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
109
In Stock
1 : 1,10000 €
Cut Tape (CT)
1.000 : 0,83290 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±25ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSC8004CI2
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
485
In Stock
1 : 1,12000 €
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
-
±25ppm
-40°C ~ 85°C
-
16.6mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC81zzDxx
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
835
In Stock
1 : 1,14000 €
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
-
±50ppm
-40°C ~ 85°C
-
12.2mA
AEC-Q100
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8001Bxx
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
458
In Stock
1 : 1,14000 €
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
-
±25ppm
-40°C ~ 85°C
-
12.2mA
AEC-Q100
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSA6111JL3B-008.0000TVAO
ONE-TIME-PROGRAMMABLE ULTRA-MEMS
Microchip Technology
991
In Stock
1 : 1,17000 €
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
2 kHz ~ 80 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±20ppm
-40°C ~ 125°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
DSA1101BI1-025.0000TVAO
MEMS PROGRAMMABLE CMOS OSC
Microchip Technology
233
In Stock
1 : 1,17000 €
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
3.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
±20ppm
-
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
4 VFLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
990
In Stock
1 : 1,25000 €
Cut Tape (CT)
1.000 : 1,01988 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
DSC81zzDxx
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
630
In Stock
1 : 1,26000 €
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
-
±25ppm
-40°C ~ 105°C
-
12.2mA
AEC-Q100
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
Showing
of 334

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.