Power over Ethernet (PoE)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.762 In Stock | 1 : 50,92000 € Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
2.003 In Stock | 1 : 59,98000 € Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
313 In Stock | 500 : 44,52400 € Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
1.020 In Stock | 500 : 30,26414 € Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -10°C ~ 60°C | 80% | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
1.020 In Stock | 500 : 38,70256 € Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -10°C ~ 60°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus | - | |||
540 In Stock | 500 : 42,01904 € Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
0 In Stock Check Lead Time | 1.020 : 36,98795 € Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | - | 5 Gbps | OCP, OVP, SCP | -10°C ~ 60°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 1.020 : 38,16475 € Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | - | 10 Gbps | OCP, OVP, SCP | -10°C ~ 60°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 700 : 38,41937 € Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 59.92W | - | 10Gbps | OCP, OVP, SCP | -10°C ~ 60°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus, UKCA | 60950-1; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 30W | IEEE802.3bt | 5Gbps | OCP, OVP, SCP | -20°C ~ 45°C | 88% | Desktop | 5.12" L x 2.64" W x 1.49" H (130.0mm x 67.1mm x 37.8mm) | CE, cUL, UKCA | 62368-1 |