Power over Ethernet (PoE)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
598 In Stock | 1 : 25,24000 € Box | Box | Active | Splitter | 36 ~ 56V | 1 | 5V | 2.2 A | 12.5W | IEEE802.3af | 10/100/1000 Mbps | OCP, OTP, OVP | 0°C ~ 40°C | 72% | Desktop | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | CE | |||
11 In Stock | 1 : 37,37000 € Box | Box | Obsolete | Splitter | 36 ~ 56V | 1 | 3.3V | 3 A | 8.25W | IEEE802.3af | 10/100/1000 Mbps | OCP, OTP, OVP | 0°C ~ 40°C | 72% | Desktop | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | CE | |||
0 In Stock | 80 : 22,45625 € Box | Box | Obsolete | Splitter | 36 ~ 56V | 1 | 12V | 1.17 A | 14W | IEEE802.3af | 10/100/1000 Mbps | OCP, OTP, OVP | 0°C ~ 40°C | 72% | Desktop | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | CE | |||
0 In Stock | Obsolete | Box | Obsolete | Splitter | 36 ~ 57V | 1 | 13.7V | 1 A | 13.7W | IEEE802.3af | 10/100/1000 Mbps | OVP, SCP | 0°C ~ 40°C | 72% | Desktop | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | CE |