Modular/Ethernet Connector (RJ45) Jacks With Magnetics
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13.077 In Stock | 1 : 3,06000 € Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Does Not Contain LED | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
610 In Stock | 1 : 3,81000 € Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Does Not Contain LED | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
210 In Stock | 1 : 4,40000 € Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Green - Yellow | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
631 In Stock | 1 : 4,28000 € Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Does Not Contain LED | 5 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
4.832 In Stock | 1 : 3,06000 € Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Does Not Contain LED | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 480 : 2,77777 € Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.663" (16.85mm) | Green - Yellow | 4 | Unshielded | Board Lock | User Selectable | - | Gold | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 480 : 2,84783 € Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Green - Yellow | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C |