Microphones
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19.646 In Stock | 1 : 1,52000 € Cut Tape (CT) 1.000 : 0,75208 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MEMS (Silicon) | Digital, PDM | Omnidirectional | 45 Hz ~ 20 kHz | -46dB ±2dB @ 94dB SPL | 65dB | 1.62 V ~ 3.63 V | 1.6 mA | Bottom | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.043" (1.10mm) | Rectangular | |||
0 In Stock | 1 : 1,52000 € Cut Tape (CT) 5.000 : 0,70693 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MEMS (Silicon) | Digital, PDM | Omnidirectional | 45 Hz ~ 20 kHz | -46dB ±2dB @ 94dB SPL | 65dB | 1.62 V ~ 3.63 V | 1.6 mA | Bottom | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.043" (1.10mm) | Rectangular |