Magnetic, Reed Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39.945 In Stock | 1 : 1,13000 € Cut Tape (CT) 2.500 : 0,61823 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 25 ~ 30AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.05 ms | Surface Mount | Gull Wing | 0.768" (19.50mm) | 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm) | 0.102" (2.60mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
31.789 In Stock | 1 : 1,13000 € Cut Tape (CT) 2.500 : 0,61823 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.05 ms | Surface Mount | Gull Wing | 0.768" (19.50mm) | 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm) | 0.102" (2.60mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
2.581 In Stock | 1 : 4,04000 € Cut Tape (CT) 1.500 : 2,28079 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NC | 10 ~ 15AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.05 ms | Surface Mount | Gull Wing | 0.768" (19.50mm) | 0.630" L x 0.098" W x 0.148" H (16.00mm x 2.50mm x 3.75mm) | 0.152" (3.85mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
3.321 In Stock | 1 : 1,13000 € Cut Tape (CT) 2.500 : 0,61823 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.05 ms | Surface Mount | Gull Wing | 0.768" (19.50mm) | 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm) | 0.102" (2.60mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
0 In Stock Check Lead Time | 2.500 : 0,61823 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.05 ms | Surface Mount | Axial, Flat | 0.768" (19.50mm) | 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm) | - | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
0 In Stock Check Lead Time | 2.500 : 0,61823 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.05 ms | Surface Mount | Axial, Flat | 0.768" (19.50mm) | 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm) | - | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) |