LED Emitters - Infrared, UV, Visible

Results: 28
Stocking Options
Environmental Options
Media
Exclude
28Results

Showing
of 28
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
LN54
EMITTER IR 950NM 50MA RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
50mA
2.5mW/sr @ 50mA
950nm
1.5V
34°
Side View
-25°C ~ 85°C (TA)
Through Hole
Radial
LN64
EMITTER IR 950NM 100MA T 1 3/4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
100mA
3.5mW/sr @ 50mA
950nm
1.3V
90°
Top View
-25°C ~ 85°C (TA)
Through Hole
T 1 3/4
LN175
EMITTER IR 900NM 100MA RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
100mA
7mW/sr @ 100mA
900nm
1.4V
120°
Top View
-25°C ~ 85°C (TA)
Through Hole
Radial
EMITTER IR 950NM 100MA T 1 3/4
EMITTER IR 950NM 100MA T 1 3/4
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
100mA
5mW/sr @ 50mA
950nm
1.3V
50°
Top View
-25°C ~ 85°C (TA)
Through Hole
T 1 3/4
LN77L
EMITTER IR 860NM 100MA T 1 3/4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
100mA
10mW/sr @ 50mA
860nm
1.6V
40°
Top View
-25°C ~ 85°C (TA)
Through Hole
T 1 3/4
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
50mA
13mW/sr @ 50mA
950nm
1.35V
30°
-
-25°C ~ 85°C (TA)
Through Hole
-
LNA2904L
EMITTER IR 950NM 100MA T 1 3/4
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
100mA
10mW/sr @ 50mA
950nm
1.35V
40°
Top View
-25°C ~ 85°C (TA)
Through Hole
T 1 3/4
LN51L
EMITTER IR 950NM 100MA TO-18
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
100mA
6mW/sr @ 100mA
950nm
1.25V
16°
Top View
-25°C ~ 100°C (TA)
Through Hole
TO-18-2 Metal Can
LN52,LN152,PNZ330CL
EMITTER IR 950NM 100MA TO-18
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
100mA
5mW/sr @ 50mA
950nm
1.25V
100°
Top View
-25°C ~ 85°C (TA)
Through Hole
TO-18-2 Metal Can
LN55
EMITTER IR 950NM 50MA RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
50mA
1.8mW/sr @ 50mA
950nm
1.5V
70°
Side View
-25°C ~ 85°C (TA)
Through Hole
Radial
LN58
EMITTER IR 950NM 50MA RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
50mA
1.8mW/sr @ 50mA
950nm
1.5V
70°
Side View
-25°C ~ 85°C (TA)
Through Hole
Radial
LNA2903L
EMITTER IR 950NM 100MA T 1 3/4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
100mA
9mW/sr @ 50mA
950nm
1.4V
40°
Top View
-25°C ~ 85°C (TA)
Through Hole
T 1 3/4
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
50mA
2.5mW/sr @ 50mA
940nm
1.3V
40°
Top View
-25°C ~ 85°C (TA)
Through Hole
T-1
LN78
EMITTER IR 880NM 100MA RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
100mA
6mW/sr @ 50mA
880nm
1.5V
80°
Side View
-25°C ~ 85°C (TA)
Through Hole
Radial
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
50mA
6mW/sr @ 20mA
940nm
1.3V
30°
Top View
-25°C ~ 85°C (TA)
Through Hole
T-1
LN59
EMITTER IR 940NM 50MA RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
50mA
1.8mW/sr @ 50mA
940nm
1.3V
40°
Side View, Dual
-25°C ~ 85°C (TA)
Through Hole
Radial
LNA2701L
EMITTER IR 940NM 50MA RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
50mA
1.2mW/sr @ 50mA
940nm
1.3V
20°
Side View, Dual
-25°C ~ 65°C (TA)
Through Hole
Radial
LN65
EMITTER IR 950NM 100MA RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
100mA
4.3mW/sr @ 100mA
950nm
1.3V
70°
Side View
-25°C ~ 85°C (TA)
Through Hole
Radial
LNA2603F,PNZ155,PNZ335
EMITTER IR 940NM 100MA RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
100mA
3mW/sr @ 100mA
940nm
1.3V
160°
Side View
-25°C ~ 85°C (TA)
Through Hole
Radial
LN52,LN152,PNZ330CL
EMITTER IR 950NM 100MA TO-18
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
100mA
5mW/sr @ 100mA
950nm
1.3V
180°
Top View
-25°C ~ 85°C (TA)
Through Hole
TO-18 small
LN162S
EMITTER IR 950NM 50MA CERAMIC
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
50mA
1.5mW/sr @ 50mA
950nm
1.2V
160°
-
-25°C ~ 85°C (TA)
Through Hole
Ceramic
LN69
EMITTER IR 940NM 50MA T-1
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
50mA
3.5mW/sr @ 50mA
940nm
1.3V
30°
Top View
-25°C ~ 85°C (TA)
Through Hole
T-1
ln75x
EMITTER IR 880NM 100MA RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
100mA
6mW/sr @ 50mA
880nm
1.5V
50°
Side View
-25°C ~ 85°C (TA)
Through Hole
Radial
LNA2402L
EMITTER IR 950NM 100MA TO-18
Panasonic Electronic Components
0
In Stock
Obsolete
-
-
Obsolete
Infrared (IR)
100mA
5mW/sr @ 100mA
950nm
1.3V
16°
Top View
-25°C ~ 100°C (TA)
Through Hole
TO-18-2 Metal Can
LNA2902L
EMITTER IR 950NM 100MA T 1 3/4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Infrared (IR)
100mA
9mW/sr @ 50mA
950nm
1.4V
40°
Top View
-25°C ~ 85°C (TA)
Through Hole
T 1 3/4
Showing
of 28

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.