LED Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
RACD07
LED DRIVER CC AC/DC 14-28V 250MA
Recom Power
411
In Stock
1.000
Factory
1 : 13,61000 €
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
295VAC
14 ~ 28V
250mA
7 W
3.75 kV
-
OCP, OVP, SCP
IP67
-20°C ~ 40°C
75%
Wire Leads
1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm)
CE, cULus, LVD
RACD07-350
LED DRIVER CC AC/DC 10-20V 350MA
Recom Power
539
In Stock
1 : 13,61477 €
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
295VAC
10 ~ 20V
350mA
7 W
3.75 kV
-
OCP, OVP, SCP
IP67
-20°C ~ 40°C
70%
Wire Leads
1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm)
CE, cULus, LVD
RACD07-700
LED DRIVER CC AC/DC 3-10.5V
Recom Power
136
In Stock
1 : 13,61000 €
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
295VAC
3 ~ 10.5V
700mA
7 W
3.75 kV
-
OCP, OVP, SCP
IP67
-20°C ~ 40°C
70%
Wire Leads
1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm)
CE, cULus, LVD
RACD07-500
LED DRIVER CC AC/DC 5-14.5V
Recom Power
95
In Stock
1.000
Factory
1 : 13,61000 €
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
295VAC
5 ~ 14.5V
500mA
7 W
3.75 kV
-
OCP, OVP, SCP
IP67
-20°C ~ 40°C
70%
Wire Leads
1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm)
CE, cULus, LVD
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.