LED Dot Matrix and Cluster

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HDSP-2111, HDSP-2112, HDSP-2113
LED DISPLAY 5X7 8CHAR 5MM YLW
Broadcom Limited
235
In Stock
1 : 46,38000 €
Tube
Tube
Active
7.5mcd
-
1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Yellow
5 x 7
-
Parallel, 8-Bit
HDSP-2111, HDSP-2112, HDSP-2113
LED DISPLAY 5X7 8CHAR 5MM GREEN
Broadcom Limited
194
In Stock
1 : 49,34000 €
Tube
Tube
Active
7.5mcd
-
1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Green
5 x 7
-
Parallel, 8-Bit
HDSP-2111, HDSP-2112, HDSP-2113
LED DISPLAY 5X7 8CHAR 5MM HE RED
Broadcom Limited
0
In Stock
Check Lead Time
1 : 55,04000 €
Tube
Tube
Active
7.5mcd
-
1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Red
5 x 7
-
Parallel, 8-Bit
DISPLAY 5X7 8CHAR .2" ORANGE
DISPLAY 5X7 8CHAR .2" ORANGE
Broadcom Limited
0
In Stock
90 : 33,35844 €
Tube
Tube
Last Time Buy
2.50mcd ~ 20.28mcd
-
1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Orange
5 x 7
-
Parallel, 8-Bit
DISPLAY 5X7 8CHAR .2" YELLOW
DISPLAY 5X7 8CHAR .2" YELLOW
Broadcom Limited
0
In Stock
Obsolete
Tube
Obsolete
2.50mcd ~ 20.28mcd
-
1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Yellow
5 x 7
-
Parallel, 8-Bit
DISPLAY 5X7 8CHAR .2" YELLOW
DISPLAY 5X7 8CHAR .2" YELLOW
Broadcom Limited
0
In Stock
Obsolete
Tube
Obsolete
2.50mcd ~ 20.28mcd
-
1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Yellow
5 x 7
-
Parallel, 8-Bit
DISPLAY 5X7 8CHAR .2" HI EFF RED
DISPLAY 5X7 8CHAR .2" HI EFF RED
Broadcom Limited
0
In Stock
Obsolete
Tube
Obsolete
2.50mcd ~ 20.28mcd
-
1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Red
5 x 7
-
Parallel, 8-Bit
Showing
of 7

LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.