LED Dot Matrix and Cluster

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HDSP-xxxx
LED DISPLAY 5X7 8CHAR 5MM YLW
Broadcom Limited
1.209
In Stock
1 : 52,06000 €
Tube
Tube
Active
7.5mcd
-
1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Yellow
5 x 7
-
Parallel, 8-Bit
HDSP-xxxx
LED DISPLAY 5X7 8CHAR 5MM GREEN
Broadcom Limited
0
In Stock
Check Lead Time
1 : 51,42000 €
Tube
Tube
Active
7.5mcd
-
1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Green
5 x 7
-
Parallel, 8-Bit
HDSP-xxxx
LED DISPLAY 5X7 8CHAR 5MM HE RED
Broadcom Limited
0
In Stock
Check Lead Time
1 : 52,00000 €
Tube
Tube
Active
7.5mcd
-
1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Red
5 x 7
-
Parallel, 8-Bit
HDSP-xxxx
LED DISPLAY 5X7 8CHAR 5MM RED
Broadcom Limited
0
In Stock
Check Lead Time
1 : 55,71000 €
Tube
Tube
Active
25mcd
-
1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Red
5 x 7
-
Parallel, 8-Bit
HDSP-xxxx
DISPLAY 5X7 8CHAR .18" 30DIP ORN
Broadcom Limited
0
In Stock
Check Lead Time
80 : 38,70738 €
Tube
Tube
Active
2.50mcd ~ 20.28mcd
-
1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Orange
5 x 7
-
Parallel, 8-Bit
Showing
of 5

LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.