Fuses

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
C2Q Series
FUSE BRD MT 500MA 32VAC 63VDC
Bel Fuse Inc.
377.749
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,04838 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
1.5E-4
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MNT 2A 32VAC 63VDC 0603
Bel Fuse Inc.
105.271
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,06212 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.0063
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MNT 1A 32VAC 63VDC 0603
Bel Fuse Inc.
77.364
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,05834 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.036
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MNT 5A 32VAC 32VDC 0603
Bel Fuse Inc.
45.854
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,07485 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
50A
1.05
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MT 750MA 32VAC 63VDC
Bel Fuse Inc.
41.177
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,08902 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.02
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MNT 4A 32VAC 63VDC 0603
Bel Fuse Inc.
135.274
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,04985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.63
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MT 1.5A 32VAC 63VDC
Bel Fuse Inc.
122.155
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,04839 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.084
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MNT 3A 32VAC 63VDC 0603
Bel Fuse Inc.
65.657
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,05221 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.36
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MT 1.25A 32VAC 63VDC
Bel Fuse Inc.
55.677
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,06053 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.058
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MT 375MA 32VAC 63VDC
Bel Fuse Inc.
31.352
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,05985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.005
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MT 300MA 32VAC 63VDC
Bel Fuse Inc.
27.702
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,04984 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
300 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.003
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MT 2.5A 32VAC 63VDC
Bel Fuse Inc.
12.800
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,11551 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.24
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MT 3.5A 32VAC 63VDC
Bel Fuse Inc.
4.367
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,11715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.5
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MT 250MA 32VAC 63VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,11715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
1.0E-5
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
CIRCUIT PROTECTION
CIRCUIT PROTECTION
Bel Fuse Inc.
0
In Stock
Check Lead Time
5.000 : 0,11715 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.75 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.0044
CE, cURus, UKCA
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
Showing
of 15

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.