Fuses

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
C1H Series
FUSE BRD MT 10A 125VAC 32VDC
Bel Fuse Inc.
119.755
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,09366 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A
5.9
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C1H Series
FUSE BRD MT 30A 125VAC 32VDC
Bel Fuse Inc.
44.571
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,11645 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A AC, 300A DC
80.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C1H Series
FUSE BRD MT 15A 125VAC 32VDC
Bel Fuse Inc.
17.587
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,11645 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A
13.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C1H Series
FUSE BRD MT 25A 125VAC 32VDC
Bel Fuse Inc.
34.262
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,11280 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A AC, 300A DC
53.4
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C1H Series
FUSE BRD MT 12A 125VAC 32VDC
Bel Fuse Inc.
5.126
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,11461 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
12 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A
8.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C1H Series
FUSE BRD MT 20A 125VAC 32VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,11645 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A AC, 300A DC
28.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
Showing
of 6

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.