DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
590 In Stock | 1 : 8,43000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
470 In Stock | 1 : 8,43000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 76% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
398 In Stock | 1 : 8,43000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
123 In Stock | 1 : 8,43000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 76% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
666 In Stock | 1 : 8,76000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 80% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
347 In Stock | 1 : 9,33000 € Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 80% | Through Hole | 6-SIP Module, 5 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
411 In Stock | 1 : 8,43000 € Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
212 In Stock | 1 : 8,43000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
148 In Stock | 1 : 8,77000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 83mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
183 In Stock | 1 : 9,33000 € Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 80% | Through Hole | 6-SIP Module, 5 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
100 In Stock | 1 : 8,77000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
98 In Stock | 1 : 8,77000 € Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 78% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
70 In Stock | 1 : 9,33000 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 5 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
37 In Stock | 1 : 9,33000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
6 In Stock | 1 : 9,33000 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 78% | Through Hole | 6-SIP Module, 5 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
11 In Stock | 1 : 9,70000 € Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
0 In Stock Check Lead Time | 1 : 8,76000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
24 In Stock | 1 : 8,43000 € Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 83mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 78% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
20 In Stock | 1 : 8,43000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 80% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
0 In Stock Check Lead Time | 1 : 8,43000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 79% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
0 In Stock Check Lead Time | 1 : 8,43000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 80% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
0 In Stock Check Lead Time | 1 : 9,33000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 78% | Through Hole | 6-SIP Module, 5 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
4 In Stock | 1 : 8,02000 € Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 76% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
0 In Stock Check Lead Time | 10 : 9,18900 € Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA |