DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R05CTE05S-CT
DC DC CONVERTER 5V 1W
Recom Power
4.140
In Stock
50.000
Factory
1 : 2,43000 €
Cut Tape (CT)
500 : 2,09690 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3.6 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (With Derating)
54%
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)
16-SOIC
-
-
-
R05CTE05S-CT
DC DC CONVERTER 5V 1W
Recom Power
23
In Stock
1.000
Factory
1 : 3,33000 €
Bag
Bag
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3.6 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (With Derating)
54%
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)
16-SOIC
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.