DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : 8,64000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
219 In Stock | 1 : 9,16000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 36V | 6.5V | - | - | - | 1A | 6.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
19 In Stock | 1 : 9,16000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 3.8V | 5.5V | 2.5V | - | - | - | 1A | 2.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94.5% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
37 In Stock | 1 : 9,51000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 36V | 9V | - | - | - | 1A | 9 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
18 In Stock | 1 : 9,16000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 3V | 5.5V | 1.8V | - | - | - | 1A | 1.8 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 92.5% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
6 In Stock | 1 : 9,16000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 3V | 5.5V | 1.2V | - | - | - | 1A | 1.2 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90.5% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
10 In Stock | 1 : 9,16000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.5V | - | - | - | 1A | 1.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
10 In Stock | 1 : 9,16000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 2.5V | - | - | - | 1A | 2.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 87% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 1 : 8,64000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 1 : 9,03000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 1 : 9,51000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 96% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 10 : 9,00800 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 3V | 5.5V | 1.5V | - | - | - | 1A | 1.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 92% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 10 : 9,00800 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.2V | - | - | - | 1A | 1.2 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 74% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 10 : 9,00800 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.8V | - | - | - | 1A | 1.8 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - |