DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TSR 1.5-24120E
1.5 AMP POL CONVERTER, INDUSTRIA
Traco Power
787
In Stock
1 : 3,80000 €
Tray
Tray
Active
Non-Isolated PoL Module
1
7V
36V
5V
-
-
-
1.5A
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.39" L x 0.25" W x 0.59" H (10.0mm x 6.5mm x 14.9mm)
3-SIP Module
-
-
-
TSR 1.5-24120E
1.5 AMP POL CONVERTER, INDUSTRIA
Traco Power
401
In Stock
1 : 4,02000 €
Tray
Tray
Active
Non-Isolated PoL Module
1
7V
36V
3.3V
-
-
-
1.5A
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
93%
Through Hole
3-SIP Module
0.39" L x 0.25" W x 0.59" H (10.0mm x 6.5mm x 14.9mm)
3-SIP Module
-
-
-
TSR 1.5-24120E
1.5 AMP POL CONVERTER, INDUSTRIA
Traco Power
91
In Stock
1 : 4,23000 €
Tray
Tray
Active
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
1A
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
97%
Through Hole
3-SIP Module
0.39" L x 0.25" W x 0.59" H (10.0mm x 6.5mm x 14.9mm)
3-SIP Module
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.