Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.646 In Stock | 1 : 1,83000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
2.539 In Stock | 1 : 1,98000 € Tray | Tray | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
583 In Stock | 1 : 1,63000 € Tray | Tray | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
3.374 In Stock | 1 : 1,82000 € Tray | Tray | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
930 In Stock | 1 : 1,58000 € Tray | Tray | Active | Receptacle, Female Sockets | 3 | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 3.000 : 0,97323 € Box | Box | Active | Receptacle, Female Sockets | 7 | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 85°C |