Ceramic Capacitors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0
In Stock
Check Lead Time
10.000 : 0,04501 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
1000 pF
±10%
1000V (1kV)
X7R
-55°C ~ 125°C
-
X2
General Purpose
-
Through Hole
Radial, Disc
0.256" Dia (6.50mm)
0.413" (10.50mm)
-
0.197" (5.00mm)
Formed Leads - Kinked
0
In Stock
Check Lead Time
20.000 : 0,04872 €
Bulk
Bulk
Active
1000 pF
±10%
1000V (1kV)
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
-
-
-
-
-
0
In Stock
Check Lead Time
10.000 : 0,08841 €
Bulk
Bulk
Active
4700 pF
±10%
500V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
-
-
-
-
-
0
In Stock
Check Lead Time
10.000 : 0,08841 €
Tape & Box (TB)
Tape & Box (TB)
Active
4700 pF
±10%
500V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
-
-
-
-
-
0
In Stock
Check Lead Time
10.000 : 0,08841 €
Tape & Box (TB)
Tape & Box (TB)
Active
4700 pF
±10%
500V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
-
-
-
-
-
Showing
of 5

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.