Bushings, Grommets

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
1.260
In Stock
60 : 1,96000 €
Bag
Bag
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.039" ~ 0.063" (0.99mm ~ 1.60mm)
Edging - 4' L (1.22m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
1.260
In Stock
60 : 2,66250 €
Bag
Bag
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Edging - 4' L (1.22m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
245
In Stock
30 : 4,45667 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Discontinued at Digi-Key
Grommet - Edging, Solid
Edges, Irregular Holes
0.039" ~ 0.063" (0.99mm ~ 1.60mm)
Edging - 164.1' L (50.00m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
2.671
In Stock
Value Added Item
1 : 6,62000 €
Bulk
Bulk
Discontinued at Digi-Key
Grommet - Edging, Solid
Edges, Irregular Holes
0.039" ~ 0.063" (0.99mm ~ 1.60mm)
Edging - 3.28' L (1.00m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
0
In Stock
Value Added Item
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Grommet - Edging, Solid
Edges, Irregular Holes
0.024" ~ 0.032" (0.60mm ~ 0.80mm)
Edging - 3.28' L (1.00m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
0
In Stock
Value Added Item
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Grommet - Edging, Solid
Edges, Irregular Holes
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Edging - 3.28' L (1.00m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
Heat Shrink Tubing and Sleeves R
Heat Shrink Tubing and Sleeves R
TE Connectivity
1.941
Marketplace
48 : 3,15250 €
Bulk
Bulk
Active
Grommet - Edging, Solid
Straight Panels
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Edging - 4' L (1.22m)
-
-
Polyolefin (PO), Irradiated
Black
-
0
In Stock
Check Lead Time
20 : 6,29650 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Edging - Enter Number of Meters in Order Quantity
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
0
In Stock
Check Lead Time
100 : 2,30660 €
Spool
Spool
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.024" ~ 0.032" (0.60mm ~ 0.80mm)
Edging - 3.28' L (1.00m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
0
In Stock
Check Lead Time
50 : 5,63280 €
Spool
Spool
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.039" ~ 0.063" (0.99mm ~ 1.60mm)
Edging - 3.28' L (1.00m)
-
-
Polyolefin (PO), Irradiated
Black
-
0
In Stock
Check Lead Time
1.500 : 1,26773 €
Bag
Bag
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.024" ~ 0.032" (0.60mm ~ 0.80mm)
Edging - 4' L (1.22m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
0
In Stock
Check Lead Time
10 : 4,05000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.024" ~ 0.032" (0.60mm ~ 0.80mm)
Edging - 328.1' L (100m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
0
In Stock
Check Lead Time
1.500 : 4,29743 €
Bulk
Bulk
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.165" ~ 0.177" (4.20mm ~ 4.50mm)
Edging - 4' L (1.22m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
0
In Stock
Check Lead Time
1.500 : 6,66551 €
Spool
Spool
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.165" ~ 0.177" (4.20mm ~ 4.50mm)
Edging - 164.1' L (50.00m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable
Polyolefin (PO), Irradiated
Black
-
Showing
of 14

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.