Blade Type Power Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
Type
CC46R-1416-01-L
TERM BLADE FEMALE 14-16AWG GOLD
Samtec Inc.
8.368
In Stock
1 : 1,04000 €
Cut Tape (CT)
2.000 : 0,51351 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Female Blade Socket
Crimp
14-16 AWG
Copper Alloy
Gold
10.0µin (0.25µm)
Stamped
CC46R-1416-01-T
TERM BLADE FEMALE 14-16AWG TIN
Samtec Inc.
4.000
In Stock
1 : 0,50000 €
Cut Tape (CT)
2.000 : 0,25072 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Female Blade Socket
Crimp
14-16 AWG
Copper Alloy
Tin
-
Stamped
Showing
of 2

Blade Type Power Connector Contacts


Blade type power connector contacts are machined or stamped out of brass, copper, copper alloy or phosphor bronze to form high reliability male, female and non-gendered crimp or solder terminations. Depending on how often the contacts are separated, gold, silver and tin contact finishes help to reduce wear. Blade contacts are available for wire sizes 1 through 24 AWG.