Arrays, Signal Transformers

Results: 186
Stocking Options
Environmental Options
Media
Exclude
186Results

Showing
of 186
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Parallel
Current Rating - Series
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
WE-TDC 8038
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
494
In Stock
1 : 1,64000 €
Cut Tape (CT)
550 : 1,07582 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
40 µH
±20%
1 A
500 mA
1.65 A
825 mA
215mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.083" (2.10mm)
WE-MTCI_View 1
INDUCT ARRAY 2 COIL 33UH SMD
Würth Elektronik
2.726
In Stock
1 : 1,73000 €
Cut Tape (CT)
2.000 : 1,01753 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
-
±20%
0.45 A
-
0.75 A
-
3.2Ohm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 1UH SMD
Würth Elektronik
1.631
In Stock
1 : 1,79000 €
Cut Tape (CT)
2.000 : 1,53135 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1 µH
-
±30%
2.9 A
-
5 A
-
45mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
74489440100
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
1.040
In Stock
1 : 1,84000 €
Cut Tape (CT)
350 : 1,20643 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
40 µH
±20%
1.35 A
675 mA
2.6 A
1.3 A
128mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.150" (3.80mm)
WE-TDC 8038
INDUCT ARRAY 2 COIL 4.7UH SMD
Würth Elektronik
203
In Stock
1 : 1,84000 €
Cut Tape (CT)
350 : 1,20643 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
18.8 µH
±30%
1.85 A
925 mA
4.2 A
2.1 A
64mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.150" (3.80mm)
744878005
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
6.634
In Stock
1 : 2,19000 €
Cut Tape (CT)
1.000 : 1,26705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5 µH
20 µH
±20%
1 A
500 mA
2 A
1 A
150mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
744878005
INDUCT ARRAY 2 COIL 4.7UH SMD
Würth Elektronik
4.156
In Stock
1 : 2,19000 €
Cut Tape (CT)
1.000 : 1,26705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.35 µH
9.4 µH
±20%
1.3 A
650 mA
3 A
1.5 A
75mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
744878005
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
3.797
In Stock
1 : 2,19000 €
Cut Tape (CT)
1.000 : 1,26705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
11 µH
44 µH
±20%
800 mA
400 mA
1.8 A
900 mA
260mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
744878005
INDUCT ARRAY 2 COIL 6.8UH SMD
Würth Elektronik
2.809
In Stock
1 : 2,19000 €
Cut Tape (CT)
1.000 : 1,26705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3.4 µH
13.6 µH
±20%
1.4 A
700 mA
2.8 A
1.4 A
135mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
744878005
INDUCT ARRAY 2 COIL 47UH SMD
Würth Elektronik
2.315
In Stock
1 : 2,19000 €
Cut Tape (CT)
1.000 : 1,26705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
23.5 µH
94 µH
±20%
900 mA
450 mA
1 A
500 mA
750mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
744878005
INDUCT ARRAY 2 COIL 2.4UH SMD
Würth Elektronik
2.003
In Stock
1 : 2,19000 €
Cut Tape (CT)
1.000 : 1,26705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1.2 µH
4.8 µH
±20%
3.6 A
1.8 A
4.8 A
2.4 A
52mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
744878005
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
965
In Stock
1 : 2,19000 €
Cut Tape (CT)
1.000 : 1,26705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
11 µH
44 µH
±20%
700 mA
350 mA
1.5 A
750 mA
300mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
6.887
In Stock
1 : 2,38000 €
Cut Tape (CT)
2.000 : 1,53135 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
-
±20%
1.2 A
-
1.5 A
-
300mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 47UH SMD
Würth Elektronik
1.195
In Stock
1 : 2,38000 €
Cut Tape (CT)
2.000 : 1,53135 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
-
±20%
600 mA
-
700 mA
-
1.2Ohm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
744878005
INDUCT ARRAY 2 COIL 1.5UH SMD
Würth Elektronik
880
In Stock
1 : 2,58000 €
Cut Tape (CT)
500 : 1,50024 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
0.75 µH
3 µH
±30%
8.6 A
4.3 A
17.5 A
8.75 A
16mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
744878005
INDUCT ARRAY 2 COIL 47UH SMD
Würth Elektronik
736
In Stock
1 : 2,58000 €
Cut Tape (CT)
500 : 1,50024 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
23.5 µH
94 µH
±20%
2.02 A
1.01 A
3.1 A
1.55 A
120mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
744878005
WE-DD SMT SHIELDED COUPLED INDUC
Würth Elektronik
2.850
In Stock
1 : 2,63000 €
Cut Tape (CT)
1.000 : 1,75055 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
16.5 µH
66 µH
±20%
-
-
-
-
-
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
744878005
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
536
In Stock
1 : 2,98000 €
Cut Tape (CT)
250 : 2,00552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5 µH
20 µH
±20%
3.2 A
1.6 A
8 A
4 A
40mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.413" (10.50mm)
744878005
INDUCT ARRAY 2 COIL 33UH SMD
Würth Elektronik
270
In Stock
1 : 2,98000 €
Cut Tape (CT)
250 : 2,00552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
16.5 µH
66 µH
±20%
2 A
1 A
4.4 A
2.2 A
100mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.413" (10.50mm)
7448991100
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
591
In Stock
1 : 3,26000 €
Cut Tape (CT)
800 : 1,81508 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
-
±20%
3.7 A
-
9.8 A
-
62mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
74488540070
INDUCT ARRAY 2 COIL 25UH SMD
Würth Elektronik
1.401
In Stock
1 : 3,28000 €
Cut Tape (CT)
1.000 : 2,19207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
Nonstandard
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.161" (4.10mm)
74488540070
INDUCT ARRAY 2 COIL 13UH SMD
Würth Elektronik
627
In Stock
1 : 3,28000 €
Cut Tape (CT)
1.000 : 2,19207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
Nonstandard
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.161" (4.10mm)
74488540070
INDUCT ARRAY 2 COIL 7.5UH SMD
Würth Elektronik
102
In Stock
1 : 3,28000 €
Cut Tape (CT)
1.000 : 2,19207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
-
-
±20%
1.9 A
-
-
-
-
-
Unshielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.161" (4.10mm)
WE-TDC 8038
INDUCT ARRAY 2 COIL 3.9UH SMD
Würth Elektronik
1.301
In Stock
1 : 1,64000 €
Cut Tape (CT)
550 : 1,07582 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3.9 µH
15.6 µH
±30%
1.6 A
800 mA
2.55 A
1.275 A
94mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.083" (2.10mm)
WE-TDC 8038
INDUCT ARRAY 2 COIL 18UH SMD
Würth Elektronik
1.269
In Stock
1 : 1,64000 €
Cut Tape (CT)
550 : 1,07582 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
18 µH
72 µH
±20%
800 mA
400 mA
1.2 A
600 mA
380mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.083" (2.10mm)
Showing
of 186

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.