Arrays, Edge Type, Mezzanine (Board to Board)

Results: 92
Stocking Options
Environmental Options
Media
Exclude
92Results
Search Entry
Applied FiltersRemove All

Showing
of 92
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
TLH-010-0.50-G-D-K
TLH-010-0.50-G-D-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
3.312
In Stock
1 : 2,05000 €
Cut Tape (CT)
1.450 : 1,28678 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.056" (1.42mm)
SS5-15-3.00-L-D-K-TR
SS5-15-3.00-L-D-K-TR
CONN SOCKET 30POS SMD GOLD
Samtec Inc.
1.850
In Stock
1 : 2,57000 €
Cut Tape (CT)
1.225 : 1,72533 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
ST4-10-1.00-L-D-P-TR
ST4-10-1.00-L-D-P-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
856
In Stock
6.000
Factory
1 : 2,70000 €
Cut Tape (CT)
1.200 : 1,81735 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
SS4-10-3.50-L-D-K-TR
SS4-10-3.50-L-D-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
2.127
In Stock
7.175
Factory
1 : 2,77000 €
Cut Tape (CT)
1.025 : 1,87247 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
SLH-010-1.50-G-D-K
SLH-010-1.50-G-D-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
5.006
In Stock
1 : 2,85000 €
Cut Tape (CT)
1.450 : 1,76822 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
ST4-20-1.00-L-D-P-TR
ST4-20-1.00-L-D-P-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
2.182
In Stock
3.375
Factory
1 : 3,03000 €
Cut Tape (CT)
1.125 : 1,92523 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
ST4-30-1.00-L-D-P-TR
ST4-30-1.00-L-D-P-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
1.286
In Stock
4.500
Factory
1 : 3,73000 €
Cut Tape (CT)
1.125 : 2,36594 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
ST4-30-1.50-L-D-P-TR
ST4-30-1.50-L-D-P-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
1.182
In Stock
3.075
Factory
1 : 3,76000 €
Cut Tape (CT)
1.025 : 2,41509 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5mm
0.141" (3.58mm)
ST5-40-1.50-L-D-P-TR
ST5-40-1.50-L-D-P-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
2.103
In Stock
1 : 4,33000 €
Cut Tape (CT)
825 : 2,95338 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5mm
0.141" (3.58mm)
SS4-40-3.50-L-D-K-TR
SS4-40-3.50-L-D-K-TR
CONN SOCKET 80POS SMD GOLD
Samtec Inc.
2.947
In Stock
4.000
Factory
1 : 4,51000 €
Cut Tape (CT)
800 : 3,10158 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
80
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
ST4-50-1.00-L-D-P-TR
ST4-50-1.00-L-D-P-TR
CONN HDR 100POS SMD GOLD
Samtec Inc.
2.889
In Stock
4.625
Factory
1 : 4,70000 €
Cut Tape (CT)
925 : 3,04394 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
SS4-50-3.00-L-D-K-TR
SS4-50-3.00-L-D-K-TR
CONN SOCKET 100POS SMD GOLD
Samtec Inc.
1.045
In Stock
3.375
Factory
1 : 4,71000 €
Cut Tape (CT)
675 : 3,37025 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
100
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
SS4-50-3.50-L-D-K-TR
SS4-50-3.50-L-D-K-TR
CONN SOCKET 100POS SMD GOLD
Samtec Inc.
657
In Stock
1.650
Factory
1 : 4,71000 €
Cut Tape (CT)
825 : 3,21464 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
100
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
SS5-80-3.50-L-D-K-TR
SS5-80-3.50-L-D-K-TR
CONN SOCKET 160POS SMD GOLD
Samtec Inc.
1.855
In Stock
1 : 7,31000 €
Cut Tape (CT)
850 : 4,52252 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
160
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
SS5-80-3.00-L-D-K-TR
SS5-80-3.00-L-D-K-TR
CONN SOCKET 160POS SMD GOLD
Samtec Inc.
17
In Stock
1 : 7,31000 €
Cut Tape (CT)
950 : 4,48286 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
160
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
ST4-10-2.50-L-D-P-TR
ST4-10-2.50-L-D-P-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
4.190
In Stock
2.550
Factory
1 : 2,79000 €
Cut Tape (CT)
850 : 1,92348 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
5.5mm, 6mm
0.180" (4.57mm)
SS4-10-3.00-L-D-K-TR
SS4-10-3.00-L-D-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
3.000
In Stock
3.450
Factory
1 : 2,73000 €
Cut Tape (CT)
1.150 : 1,84140 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
SS4-20-3.00-L-D-K-TR
SS4-20-3.00-L-D-K-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
1.729
In Stock
3.450
Factory
1 : 3,07000 €
Cut Tape (CT)
1.150 : 1,94482 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
SS4-30-3.50-L-D-K-TR
SS4-30-3.50-L-D-K-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
733
In Stock
4.100
Factory
1 : 3,79000 €
Cut Tape (CT)
1.025 : 2,43381 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
60
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
SS4-30-3.00-L-D-K-TR
SS4-30-3.00-L-D-K-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
584
In Stock
5.750
Factory
1 : 3,79000 €
Cut Tape (CT)
1.150 : 2,39899 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
60
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
ST4-40-1.50-L-D-P-TR
ST4-40-1.50-L-D-P-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
519
In Stock
1 : 4,46000 €
Cut Tape (CT)
1.025 : 2,86519 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
80
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5mm
0.141" (3.58mm)
SS4-40-3.00-L-D-K-TR
SS4-40-3.00-L-D-K-TR
CONN SOCKET 80POS SMD GOLD
Samtec Inc.
458
In Stock
4.900
Factory
1 : 4,51000 €
Cut Tape (CT)
1.225 : 2,82837 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
80
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
ST5-30-1.00-L-D-P-TR
ST5-30-1.00-L-D-P-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
245
In Stock
1 : 3,62000 €
Cut Tape (CT)
1.200 : 2,27413 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
SLH-010-1.50-G-D-A-K
SLH-010-1.50-G-D-A-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
1.843
In Stock
1 : 2,35000 €
Cut Tape (CT)
1.450 : 1,45532 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
TLH-010-0.50-G-D-A-K
TLH-010-0.50-G-D-A-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
414
In Stock
2.900
Factory
1 : 2,49000 €
Cut Tape (CT)
1.450 : 1,56486 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.056" (1.42mm)
Showing
of 92

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.