Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110.116 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.000 : 0,06590 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 18 mA @ 120 Hz | 27 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
5.310 In Stock | 1 : 0,35000 € Cut Tape (CT) 900 : 0,10432 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 105 mA @ 120 Hz | 157.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
24.066 In Stock | 1 : 0,35000 € Cut Tape (CT) 900 : 0,10009 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 84 mA @ 120 Hz | 126 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
156.524 In Stock | 1 : 0,48000 € Cut Tape (CT) 500 : 0,12104 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 220 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 190 mA @ 120 Hz | 285 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
101.395 In Stock | 1 : 0,48000 € Cut Tape (CT) 500 : 0,13854 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 140 mA @ 120 Hz | 210 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
4.405 In Stock | 1 : 0,26000 € Cut Tape (CT) 2.000 : 0,05665 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 15 mA @ 120 Hz | 22.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
54.316 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.000 : 0,06620 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 6.3 mA @ 120 Hz | 9.45 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
16.638 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.000 : 0,06636 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 22 mA @ 120 Hz | 33 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
5.674 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.000 : 0,06396 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 13 mA @ 120 Hz | 19.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
29.146 In Stock | 1 : 0,29000 € Cut Tape (CT) 1.000 : 0,08048 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 25 mA @ 120 Hz | 37.5 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
18.112 In Stock | 1 : 0,29000 € Cut Tape (CT) 1.000 : 0,07986 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 19 mA @ 120 Hz | 28.5 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
5.689 In Stock | 1 : 0,29000 € Cut Tape (CT) 1.000 : 0,08126 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 36 mA @ 120 Hz | 54 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
7.901 In Stock | 1 : 0,32000 € Cut Tape (CT) 1.000 : 0,08882 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 48 mA @ 120 Hz | 72 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3.846 In Stock | 1 : 0,32000 € Cut Tape (CT) 1.000 : 0,08790 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 4 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 36 mA @ 120 Hz | 54 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
41.240 In Stock | 1 : 0,33000 € Cut Tape (CT) 1.000 : 0,09081 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 60 mA @ 120 Hz | 90 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
37.382 In Stock | 1 : 0,33000 € Cut Tape (CT) 1.000 : 0,09081 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 38 mA @ 120 Hz | 57 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
23.776 In Stock | 1 : 0,33000 € Cut Tape (CT) 1.000 : 0,09081 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 42 mA @ 120 Hz | 63 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
15.010 In Stock | 1 : 0,33000 € Cut Tape (CT) 1.000 : 0,09081 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 86 mA @ 120 Hz | 129 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3.037 In Stock | 1 : 0,33000 € Cut Tape (CT) 1.000 : 0,08856 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 63 mA @ 120 Hz | 94.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
9.017 In Stock | 1 : 0,35000 € Cut Tape (CT) 1.000 : 0,09885 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 4 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 60 mA @ 120 Hz | 90 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3.353 In Stock | 1 : 0,35000 € Cut Tape (CT) 1.000 : 0,09915 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 46 mA @ 120 Hz | 69 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
6.000 In Stock | 1 : 0,36000 € Cut Tape (CT) 1.000 : 0,10246 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 22 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 51 mA @ 120 Hz | 76.5 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.213" (5.40mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
26.495 In Stock | 1 : 0,48000 € Cut Tape (CT) 500 : 0,15388 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 230 mA @ 120 Hz | 345 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5.719 In Stock | 1 : 0,48000 € Cut Tape (CT) 500 : 0,15310 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 155 mA @ 120 Hz | 232.5 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3.588 In Stock | 1 : 0,48000 € Cut Tape (CT) 500 : 0,15442 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 195 mA @ 120 Hz | 292.5 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |