PSM400, 500, 700 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSM400, 500, 700 Series
PSM Series

PSM500JB-1K8

Digi-Key Part Number
PSM500JB-1K8-ND
Manufacturer
YAGEO
Manufacturer Product Number
PSM500JB-1K8
Supplier
Description
RES 1.8K OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1.8 kOhms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
1.8 kOhms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.984" L x 0.276" W (25.00mm x 7.00mm)
Height - Seated (Max)
0.331" (8.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3.0000,40519 €1.215,57 €
Additional Resources
AttributeDescription
Standard Package1.000