


CC1210KKX7R7BB106 | |
|---|---|
DigiKey Part Number | 311-2027-2-ND - Tape & Reel (TR) 311-2027-1-ND - Cut Tape (CT) 311-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R7BB106 |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R7BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20280 € | 20,28 € |
| 500 | 0,16430 € | 82,15 € |
| 1.000 | 0,15242 € | 152,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13586 € | 271,72 € |
| 4.000 | 0,12820 € | 512,80 € |
| 6.000 | 0,12437 € | 746,22 € |
| 10.000 | 0,12011 € | 1.201,10 € |
| 14.000 | 0,11763 € | 1.646,82 € |
| 20.000 | 0,11524 € | 2.304,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

