
CA0612KRNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN151TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN151CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN151 |
Description | CAP ARRAY 150PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRNPO9BN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,08674 € | 43,37 € |
| 1.000 | 0,07951 € | 79,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06334 € | 253,36 € |
| 8.000 | 0,06012 € | 480,96 € |
| 12.000 | 0,05851 € | 702,12 € |
| 20.000 | 0,05821 € | 1.164,20 € |
| 28.000 | 0,05669 € | 1.587,32 € |
| 40.000 | 0,05652 € | 2.260,80 € |
| 48.000 | 0,05644 € | 2.709,12 € |
| 96.000 | 0,05524 € | 5.303,04 € |
| 100.000 | 0,05514 € | 5.514,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |


