
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,12128 € | 30,32 € |
| 500 | 0,11190 € | 55,95 € |
| 1.000 | 0,10322 € | 103,22 € |
| 5.000 | 0,08545 € | 427,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

